New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Rotary Potentiometers
                      Print Page

                      3500S-2-502L

                      Rotary Potentiometer, Wirewound, 5 kohm, 10 Turns, Linear, 2 W, ± 3%, 3500 Series

                      Date/Lot Code

                      BOURNS 3500S-2-502L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No3500S-2-502L
                      Newark Part No.62K3192
                      Product Range3500 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      76 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$84.550
                      5+$80.440
                      10+$76.320
                      25+$73.240
                      50+$73.020
                      100+$72.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $84.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No3500S-2-502L
                      Newark Part No.62K3192
                      Product Range3500 Series
                      Technical Datasheet

                      Data Sheet

                      Track Resistance5kohm
                      No. of Turns10Turns
                      Track TaperLinear
                      Power Rating2W
                      Resistance Tolerance± 3%
                      Product Range3500 Series
                      Potentiometer MountingBushing Mount
                      Shaft Diameter6.34mm
                      No. of Gangs1
                      Adjustment TypeScrewdriver Slot
                      Shaft Length20.64mm
                      Temperature Coefficient± 50ppm/°C
                      Potentiometer TypePrecision
                      Resistor TechnologyWirewound
                      Potentiometer TerminalsSolder Lug
                      Resistor Case / Package-
                      Product Length46.04mm
                      Product Width-
                      Product Height-
                      Operating Temperature Min1°C
                      Operating Temperature Max125°C
                      SVHCLead

                      Product Overview

                      The 3500S-2-502L is a 5kΩ 2W bushing-mount wirewound Precision Potentiometer with gold-plated solder lugs terminals. The precision potentiometer features sealable and gangable.

                      • 1° Maximum backlash
                      • 1 to 125°C Operating temperature range

                      Technical Specifications

                      Track Resistance

                      5kohm

                      Track Taper

                      Linear

                      Resistance Tolerance

                      ± 3%

                      Potentiometer Mounting

                      Bushing Mount

                      No. of Gangs

                      1

                      Shaft Length

                      20.64mm

                      Potentiometer Type

                      Precision

                      Potentiometer Terminals

                      Solder Lug

                      Product Length

                      46.04mm

                      Product Height

                      -

                      Operating Temperature Max

                      125°C

                      No. of Turns

                      10Turns

                      Power Rating

                      2W

                      Product Range

                      3500 Series

                      Shaft Diameter

                      6.34mm

                      Adjustment Type

                      Screwdriver Slot

                      Temperature Coefficient

                      ± 50ppm/°C

                      Resistor Technology

                      Wirewound

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      1°C

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 3500S-2-502L

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.