0
0 Items$0.00

Rotary Potentiometers :

1,239 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Handle Style
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
15M7841

RoHS

Date/Lot Code

Each
1+$39.110
5+$35.360
10+$31.600
25+$29.660
50+$27.710
More Pricing...
10kohm
-
-
10Turns
Linear
-
2W
± 5%
7286 Series
Bushing Mount
-
6.35mm
1
Screwdriver Slot
20.63mm
-
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
83H7575

RoHS

Date/Lot Code

Each
1+$50.500
5+$46.190
10+$41.890
25+$38.860
50+$38.840
More Pricing...
10kohm
-
-
3Turns
Linear
-
1W
± 5%
MW22B Series
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.83mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
20M1962

RoHS

Date/Lot Code

Each
1+$56.890
5+$52.050
10+$47.190
25+$44.260
50+$41.340
More Pricing...
50kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Bushing Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
20M1954

RoHS

Date/Lot Code

Each
1+$38.270
5+$35.440
10+$32.610
25+$30.740
50+$28.870
More Pricing...
1kohm
-
-
10Turns
Linear
-
2W
± 5%
534 Series
Bushing Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
79M6940

RoHS

Each
1+$38.360
5+$36.450
10+$34.540
25+$30.230
50+$29.640
More Pricing...
50kohm
-
-
1Turns
Linear
-
2W
± 10%
RV4 Series
Panel Mount
-
6.325mm
1
Screwdriver Slot
22.225mm
-
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
20M1947

RoHS

Date/Lot Code

Each
1+$57.410
5+$51.630
10+$45.840
25+$43.850
50+$41.860
More Pricing...
1kohm
-
-
3Turns
Linear
-
1W
± 5%
533 Series
Bushing Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
39.67mm
-
-
-55°C
125°C
79R7043

RoHS

Date/Lot Code

Each
1+$6.260
10+$5.310
25+$4.600
50+$4.530
100+$4.450
More Pricing...
500kohm
-
-
1Turns
Log (Audio)
-
100mW
± 20%
PDB183-GTR Series
Panel Mount
-
6mm
1
Plain Shaft
19mm
-
-
-
Carbon
Solder Lug
45.2mm
-
-
-10°C
50°C
63M1595

RoHS

Date/Lot Code

Each
1+$2.110
10+$1.800
25+$1.600
50+$1.560
100+$1.520
More Pricing...
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
P160 Series
Panel Mount
-
6mm
1
Knurled
15mm
-
-
-
Conductive Plastic
PC Pin
24.5mm
-
-
-20°C
70°C
32K6335

RoHS

Date/Lot Code

Each
1+$1.720
10+$1.470
25+$1.300
100+$1.290
500+$1.100
More Pricing...
5kohm
-
-
1Turns
Linear
-
50mW
± 20%
PTV Series
Through Hole
-
6mm
1
Screwdriver Slot
20mm
-
-
Standard
Carbon
PC Pin
23.8mm
12mm
13.4mm
-10°C
50°C
88K8197

RoHS

Date/Lot Code

Each
1+$39.680
5+$34.240
10+$28.810
25+$28.050
50+$27.270
More Pricing...
500kohm
-
-
10Turns
Linear
-
2W
± 5%
3540 Series
Panel Mount
-
6.34mm
1
Screwdriver Slot
20.62mm
-
± 50ppm/°C
Precision
Wirewound
Solder Lug
39.67mm
-
-
-40°C
125°C
34R4721

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+$2.110
10+$1.800
25+$1.600
50+$1.560
100+$1.520
More Pricing...
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
P160 Series
Bushing Mount
-
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
10C0395

RoHS

Date/Lot Code

Each
1+$1.070
10+$0.909
25+$0.809
50+$0.789
100+$0.768
More Pricing...
10kohm
-
-
1Turns
Linear
-
50mW
± 20%
PTV09 Series
Through Hole
-
6mm
1
Flatted
25mm
-
-
-
Carbon
PC Pin
28.8mm
10mm
11mm
-10°C
50°C
69M4406

RoHS

Date/Lot Code

Each
1+$40.460
5+$37.020
10+$33.560
25+$31.480
50+$29.410
More Pricing...
10kohm
-
-
1Turns
Linear
-
3W
± 10%
PE30 Series
Panel Mount
-
6mm
1
Screwdriver Slot
16mm
-
+/-150ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
20M1974

RoHS

Date/Lot Code

Each
1+$44.730
5+$40.820
10+$36.910
25+$35.070
50+$33.230
More Pricing...
2kohm
-
-
10Turns
Linear
-
2W
± 5%
536 Series
Bushing Mount
-
6.35mm
1
Screwdriver Slot
20.62mm
-
± 20ppm/°C
Precision
Wirewound
Solder Lug
19.05mm
-
-
-55°C
125°C
34R4715

RoHS

Each
1+$1.370
1kohm
-
-
1Turns
Log (Audio)
-
100mW
± 20%
P160 Series
Bushing Mount
-
6mm
1
Screwdriver Slot
20mm
-
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
04M7636

RoHS

Each
1+$20.040
10+$19.130
25+$17.920
50+$15.970
100+$15.030
More Pricing...
1kohm
-
-
1Turns
Linear
-
1W
± 10%
ABW1 Series
Panel Mount
-
6mm
1
Rotary
40mm
-
± 40ppm/°C
-
Wirewound
Solder Lug
67.5mm
-
-
-40°C
90°C
83H7573

RoHS

Each
1+$44.290
5+$40.720
10+$37.140
25+$34.450
50+$32.530
More Pricing...
500kohm
-
-
10Turns
Linear
-
2W
± 5%
MW22B Series
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.83mm
-
80ppm/°C
-
Wirewound
Solder Lug
39.88mm
-
-
-55°C
105°C
76T0417

RoHS

Date/Lot Code

Each
1+$2.580
10+$2.040
25+$1.990
50+$1.940
100+$1.840
More Pricing...
250kohm
-
-
1Turns
Log (Audio)
-
100mW
± 20%
PDB181-GTR Series
Panel Mount
-
6mm
1
Screwdriver Slot
19mm
-
-
-
Carbon
Solder Lug
28.3mm
-
-
-10°C
50°C
46M2509

RoHS

Date/Lot Code

Each
1+$5.130
10+$3.920
25+$3.520
50+$3.480
100+$3.440
More Pricing...
5kohm
-
-
1Turns
Linear
-
500mW
± 20%
P230 Series
Panel Mount
-
6.35mm
1
Flatted
25mm
-
-
-
Conductive Plastic
Solder Lug
36mm
-
-
-20°C
70°C
79M6943

RoHS

Each
1+$46.930
5+$44.000
10+$41.070
25+$34.910
50+$34.370
More Pricing...
5kohm
-
-
1Turns
Linear
-
2W
± 10%
RV4 Series
Panel Mount
-
6.325mm
1
Screwdriver Slot
50.8mm
-
-
-
Carbon
Solder Lug
64.41mm
-
-
-65°C
125°C
01M8616

RoHS

Each
1+$16.730
10+$16.000
25+$14.870
50+$13.680
100+$12.020
More Pricing...
20kohm
-
-
1Turns
Log (Audio)
-
50mW
± 20%
RK27 Series
Panel Mount
-
6mm
1
Screwdriver Slot
20mm
-
-
-
Metal Foil
PC Pin
45.3mm
27mm
24.5mm
-10°C
70°C
04B9684

RoHS

Date/Lot Code

Each
1+$1.560
10+$1.240
25+$1.200
50+$1.140
100+$1.120
More Pricing...
10kohm
-
-
1Turns
Linear
-
200mW
± 20%
PDB18 Series
Panel Mount
-
6mm
1
Knurled
20mm
-
-
-
Carbon Film
PC Pin
29.5mm
-
-
-10°C
50°C
14R5474

RoHS

Each
1+$2.040
10+$1.800
25+$1.600
50+$1.560
100+$1.520
More Pricing...
500kohm
-
-
1Turns
Linear
-
200mW
± 20%
P160 Series
Through Hole
-
6mm
1
Knurled
15mm
-
-
-
Conductive Plastic
PC Pin
24.5mm
-
-
-20°C
70°C
83H7534

RoHS

Date/Lot Code

Each
1+$272.620
5+$257.050
10+$241.500
25+$225.940
10kohm
-
-
10Turns
Linear
-
5W
± 5%
MR46B Series
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.637mm
-
± 20ppm/°C
-
Wirewound
Solder Lug
83.65mm
-
-
-55°C
105°C
15M7849

RoHS

Date/Lot Code

Each
1+$33.100
5+$31.180
10+$29.270
25+$28.530
50+$26.720
More Pricing...
500kohm
-
-
10Turns
Linear
-
2W
± 5%
7286 Series
Panel Mount
-
6.35mm
1
Screwdriver Slot
20.63mm
-
± 20ppm/°C
Precision
Wirewound
Turret
39.73mm
-
-
-55°C
125°C
1-25 of 1239 items
of 50 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK