Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No534-11104Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.20M1956
Product Range534 Series
Your Part Number
165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.530 |
| 5+ | $60.850 |
| 10+ | $55.150 |
| 25+ | $51.740 |
| 50+ | $48.330 |
| 100+ | $45.640 |
Price for:Each
Minimum: 1
Multiple: 1
$66.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No534-11104Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.20M1956
Product Range534 Series
Technical Datasheet
Track Resistance100kohm
No. of Turns10Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 5%
Product Range534 Series
Potentiometer MountingBushing Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 20ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length39.67mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Product Overview
The 534-11104 is a 100kΩ 2W 10-turn 1-gang bushing-mounting Rotary Potentiometer with wirewound resistive element, screwdriver slot adjustment and linear track taper. The 7/8-inch multi-turn potentiometer features rear shaft extensions and support bearing.
- High torque, center tap and slipping clutch
- Special markings and front shaft extensions
Technical Specifications
Track Resistance
100kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
39.67mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
2W
Product Range
534 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 20ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Alternatives for 534-11104
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
