Slide Potentiometers :

166 Products Found
We offer a wide range of slide potentiometers, including low profile and motorised types. Ratings range from 1Ω to 250kΩ.

How does a slide potentiometer work?

Linear or slide potentiometers produce a resistance output that varies according to the displacement or position of a slider or wiper. They are variable resistors with three leads. Two leads connect to the ends of the resistor, so the resistance between them is fixed. The third lead connects to a slider that travels along the resistor varying the resistance between it and the other two connections. The resistance element is excited by either DC or AC voltage.

Note that "Linear" can also refer to the taper (law) defining how the output voltage varies with the motion of the slider. A linear taper means that resistance increases in direct proportion to the distance travelled along the resistive element. This contrasts with a change in resistance via a logarithmic scale (a log or audio taper).

Resistive element types can be carbon (inexpensive), cermet (relatively limited life), conductive plastic (long life), or wire wound (current drawn during use).

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Slide Potentiometer Type
Track Resistance
Resistance Tolerance
Power Rating
Track Taper
Potentiometer Mounting
Length of Travel
Lever Length
Resistor Technology
Resistive Element
Potentiometer Terminals
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
05R8042

RoHS

Date/Lot Code

Each
1+$1.930
10+$1.620
25+$1.390
50+$1.300
100+$1.210
More Pricing...
Low Profile
10kohm
± 20%
100mW
Linear
Through Hole
20mm
15mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
05R8045

RoHS

Date/Lot Code

Each
1+$2.320
25+$1.740
100+$1.560
250+$1.470
500+$1.380
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
01M8725

RoHS

Each
1+$1.960
25+$1.630
100+$1.510
250+$1.400
500+$1.250
More Pricing...
Standard Type
50kohm
± 20%
125mW
Linear
Through Hole
45mm
20mm
-
-
PC Pin
RS451 Series
60mm
8mm
7mm
-
-
14P6264

RoHS

Date/Lot Code

Each
1+$6.890
10+$5.730
25+$5.060
50+$4.690
100+$4.450
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
43K0711

RoHS

Date/Lot Code

Each
1+$2.470
25+$1.850
100+$1.730
250+$1.630
500+$1.520
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
43K0684

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.600
100+$1.450
250+$1.370
500+$1.270
More Pricing...
Low Profile
10kohm
± 20%
200mW
Linear
Through Hole
30mm
10mm
Carbon
-
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
56P5199

RoHS

Each
1+$6.560
10+$5.550
25+$4.950
50+$4.770
100+$4.580
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
43K0676

RoHS

Date/Lot Code

Each
1+$1.620
10+$1.380
25+$1.230
50+$1.200
100+$1.170
More Pricing...
Low Profile
250kohm
± 20%
100mW
Linear
Through Hole
20mm
10mm
Carbon
-
PC Pin
PTA Series
35mm
9mm
6.5mm
-10°C
50°C
97H4841

RoHS

Date/Lot Code

Each
1000+$1.270
2000+$1.250
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
81Y1565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.980
25+$1.500
100+$1.410
250+$1.340
500+$1.260
More Pricing...
Low Profile
100kohm
± 20%
200mW
Linear
Through Hole
30mm
15mm
Carbon
-
PC Pin
PTA Series
45mm
9mm
6.5mm
-10°C
50°C
13P6749
Each
1+$602.260
2+$530.560
3+$518.210
5+$495.180
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
13P6858

RoHS

Each
1+$564.860
5+$533.820
10+$502.780
25+$471.740
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
01M9136

RoHS

Each
1+$1.680
10+$1.330
25+$1.230
50+$1.110
100+$1.000
More Pricing...
Standard Type
50kohm
± 20%
100mW
Linear
Through Hole
30mm
-
-
-
PC Pin
RS301 Series
45mm
8mm
7mm
-
-
79Y0057

RoHS

Each
1+$35.910
5+$34.300
10+$32.750
25+$30.060
100+$27.740
More Pricing...
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
Carbon
-
Snap-in
PSM Series
112mm
13mm
35mm
-10°C
55°C
42Y0925

RoHS

Each
1+$2.750
25+$2.060
100+$1.880
250+$1.760
500+$1.740
More Pricing...
Standard Type with LED
10kohm
± 20%
100mW
Linear
Through Hole
30mm
15mm
Carbon
-
PC Pin
PTL Series
45mm
9mm
7mm
-10°C
55°C
48AC6823

RoHS

Each
1+$60.530
5+$55.860
10+$51.180
25+$45.560
100+$43.840
More Pricing...
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
100mm
8.2mm
-
-
Snap-in
PSL Series
157mm
15mm
25.6mm
-10°C
70°C
10AC8597

RoHS

Each
1+$7.050
25+$5.320
100+$4.770
250+$4.760
500+$4.740
More Pricing...
Standard Type with LED
10kohm
± 20%
200mW
Linear
Through Hole
100mm
15mm
Carbon
-
PC Pin
PTL Series
128mm
9.3mm
7mm
-10°C
55°C
48AC6824

RoHS

Each
1+$59.600
5+$54.640
10+$49.670
25+$45.150
100+$42.950
More Pricing...
Motorized
10kohm
± 20%
500mW
Linear
Through Hole
60mm
8.2mm
-
-
Snap-in
PSL Series
117mm
15mm
25.6mm
-10°C
70°C
56P5200

RoHS

Each
1+$6.320
10+$5.370
25+$4.780
50+$4.660
100+$4.540
More Pricing...
Low Profile
10kohm
± 20%
125mW
Log (Audio)
Through Hole
60mm
10mm
Carbon
-
PC Pin
PTB Series
88mm
15mm
8mm
-10°C
50°C
43AC3911

RoHS

Each
1+$2.630
10+$2.180
25+$2.030
50+$1.880
100+$1.680
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
45mm
15mm
Carbon
-
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
43AC3915

RoHS

Date/Lot Code

Each
1+$7.380
10+$6.240
25+$5.840
50+$5.550
100+$5.280
More Pricing...
Low Profile
10kohm
± 20%
500mW
Linear
Through Hole
100mm
10mm
Carbon
-
PC Pin
PTB Series
128mm
15mm
8mm
-10°C
50°C
43AC3912

RoHS

Date/Lot Code

Each
1+$2.520
25+$1.970
100+$1.780
250+$1.680
500+$1.570
More Pricing...
Low Profile
10kohm
± 20%
60mW
Log (Audio)
Through Hole
45mm
15mm
Carbon
Carbon
PC Pin
PTA Series
60mm
9mm
6.5mm
-10°C
50°C
43AC3914

RoHS

Date/Lot Code

Each
1+$2.680
25+$2.120
100+$1.910
250+$1.810
500+$1.700
More Pricing...
Low Profile
10kohm
± 20%
250mW
Linear
Through Hole
60mm
15mm
Carbon
-
PC Pin
PTA Series
75mm
9mm
6.5mm
-10°C
50°C
16AN5112

RoHS

Each
1+$1.560
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
17AN7106

RoHS

Each
1+$2.180
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 166 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK