Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTA2043-2010CIB254
Newark Part No.43K0676
Product RangePTA Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.410 |
| 25+ | $1.400 |
| 50+ | $1.380 |
| 100+ | $1.370 |
| 500+ | $1.040 |
| 1000+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA2043-2010CIB254
Newark Part No.43K0676
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance250kohm
Resistance Tolerance± 20%
Power Rating100mW
Product RangePTA Series
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel20mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product Length35mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Product Range
PTA Series
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
250kohm
Power Rating
100mW
Track Taper
Linear
Length of Travel
20mm
Resistor Technology
Carbon
Product Length
35mm
Product Height
6.5mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability