Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTA2043-2010CIB254Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43K0676
Product RangePTA Series
Your Part Number
1,029 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.390 |
| 25+ | $1.240 |
| 50+ | $1.210 |
| 100+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.986 |
| 2500+ | $0.985 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTA2043-2010CIB254Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.43K0676
Product RangePTA Series
Technical Datasheet
Slide Potentiometer TypeLow Profile
Track Resistance250kohm
Resistance Tolerance± 20%
Product RangePTA Series
Power Rating100mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel20mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Product Length35mm
Product Width9mm
Product Height6.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Slide Potentiometer Type
Low Profile
Resistance Tolerance
± 20%
Power Rating
100mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
PC Pin
Product Width
9mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
250kohm
Product Range
PTA Series
Track Taper
Linear
Length of Travel
20mm
Resistor Technology
Carbon
Product Length
35mm
Product Height
6.5mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability