Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPSL01-1082A-103B1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.48AC6823
Product RangePSL Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.530 |
| 5+ | $55.860 |
| 10+ | $51.180 |
| 25+ | $45.560 |
| 100+ | $43.840 |
| 500+ | $42.120 |
| 1000+ | $41.280 |
Price for:Each
Minimum: 1
Multiple: 1
$60.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSL01-1082A-103B1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.48AC6823
Product RangePSL Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsSnap-in
Product RangePSL Series
Product Length157mm
Product Width15mm
Product Height25.6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
-
Product Range
PSL Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
157mm
Product Height
25.6mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
