Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoRS4511150KCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.01M8725
Product RangeRS451 Series
Your Part Number
2,063 In Stock
1,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 25+ | $1.630 |
| 100+ | $1.510 |
| 250+ | $1.400 |
| 500+ | $1.250 |
| 1000+ | $1.130 |
| 2500+ | $1.010 |
| 5000+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRS4511150KCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.01M8725
Product RangeRS451 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance50kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel45mm
Lever Length20mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeRS451 Series
Product Length60mm
Product Width8mm
Product Height7mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
45mm
Resistor Technology
-
Product Range
RS451 Series
Product Width
8mm
Operating Temperature Min
-
SVHC
No SVHC (17-Jan-2023)
Track Resistance
50kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
20mm
Potentiometer Terminals
PC Pin
Product Length
60mm
Product Height
7mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
