Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4310R-101-104LF
Newark Part No.32K9218
Product Range4300R Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.620 |
| 25+ | $2.850 |
| 50+ | $2.740 |
| 100+ | $2.640 |
| 500+ | $2.460 |
| 1000+ | $2.300 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4310R-101-104LF
Newark Part No.32K9218
Product Range4300R Series
Technical Datasheet
Resistance100kohm
Product Range4300R Series
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors9Resistors
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Product Length24.99mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
100kohm
Network Circuit Type
Bussed
No. of Resistors
9Resistors
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.25W
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
24.99mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (2)
Alternatives for 4310R-101-104LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate