Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4310R-101-105LF
Newark Part No.32K9219
Product Range4300R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $1.830 |
Price for:Each
Minimum: 2000
Multiple: 20
$3,660.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4310R-101-105LF
Newark Part No.32K9219
Product Range4300R Series
Technical Datasheet
Resistance1Mohm
Product Range4300R Series
Network Circuit TypeBussed
No. of Resistors9Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Voltage Rating100V
Power Rating per Resistor200mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.25W
Product Length24.99mm
Product Width2.16mm
Product Height4.95mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
1Mohm
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Voltage Rating
100V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.25W
Product Width
2.16mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
4300R Series
No. of Resistors
9Resistors
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
24.99mm
Product Height
4.95mm
Operating Temperature Max
125°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate