New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Network Resistors
                      Print Page

                      4310R-101-472LF

                      Fixed Network Resistor, 4.7 kohm, Bussed, 9 Resistors, SIP, PC Pin, ± 2%

                      BOURNS 4310R-101-472LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No4310R-101-472LF
                      Newark Part No.32K9264
                      Product Range4300R Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,144 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.540
                      10+$3.470
                      25+$2.420
                      50+$2.300
                      100+$2.180
                      500+$2.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No4310R-101-472LF
                      Newark Part No.32K9264
                      Product Range4300R Series
                      Technical Datasheet

                      Data Sheet

                      Resistance4.7kohm
                      Product Range4300R Series
                      Network Circuit TypeBussed
                      No. of Resistors9Resistors
                      Resistor Case / PackageSIP
                      Resistor TerminalsPC Pin
                      Voltage Rating100V
                      Resistance Tolerance± 2%
                      Power Rating per Resistor200mW
                      Temperature Coefficient± 100ppm/°C
                      Resistor TypeNetwork
                      Resistor TechnologyThick Film
                      Resistor MountingThrough Hole
                      Terminal Pitch2.54mm
                      Power Rating1.25W
                      Product Length24.99mm
                      Product Width2.16mm
                      Product Height4.95mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCLead

                      Technical Specifications

                      Resistance

                      4.7kohm

                      Network Circuit Type

                      Bussed

                      Resistor Case / Package

                      SIP

                      Voltage Rating

                      100V

                      Power Rating per Resistor

                      200mW

                      Resistor Type

                      Network

                      Resistor Mounting

                      Through Hole

                      Power Rating

                      1.25W

                      Product Width

                      2.16mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      4300R Series

                      No. of Resistors

                      9Resistors

                      Resistor Terminals

                      PC Pin

                      Resistance Tolerance

                      ± 2%

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Technology

                      Thick Film

                      Terminal Pitch

                      2.54mm

                      Product Length

                      24.99mm

                      Product Height

                      4.95mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 4310R-101-472LF

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.