New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Network Resistors
                      Print Page

                      4608X-102-100LF

                      Fixed Network Resistor, 10 ohm, Isolated, 4 Resistors, SIP, PC Pin, ± 1ohm

                      BOURNS 4608X-102-100LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No4608X-102-100LF
                      Newark Part No.39K2648
                      Product Range4600X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,220 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.112
                      10+$0.112
                      25+$0.112
                      50+$0.112
                      100+$0.112
                      500+$0.112
                      1000+$0.112
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No4608X-102-100LF
                      Newark Part No.39K2648
                      Product Range4600X Series
                      Technical Datasheet

                      Data Sheet

                      Resistance10ohm
                      Network Circuit TypeIsolated
                      No. of Resistors4Resistors
                      Resistor Case / PackageSIP
                      Resistor TerminalsPC Pin
                      Resistance Tolerance± 1ohm
                      Voltage Rating100V
                      Power Rating per Resistor300mW
                      Temperature Coefficient± 250ppm/°C
                      Resistor TypeNetwork
                      Resistor TechnologyThick Film
                      Resistor MountingThrough Hole
                      Terminal Pitch2.54mm
                      Power Rating1W
                      Product Length20.27mm
                      Product Width2.49mm
                      Product Height5.08mm
                      Product Range4600X Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      The Bourns 4600X series are thick film, resistor networks in single inline package. The number of resistor networks and configuration type are selected based on part numbering. These resistor networks helps in space sensitive applications by minimizing space, reducing costs, increasing board yields and reliability by reducing component count. Typical applications include computer, telephone equipment, telecommunication testers, satellites, optical networking and voice recognition equipment.

                      • Resistance value ranges from 10 ohm to 10Mohm
                      • Tolerance and power rating is based on network circuits
                      • Operating voltage of 100V
                      • Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
                      • Operating temperature ranges from -55°C to +125°C
                      • Low profile is compatible with DIP package
                      • Wide assortment of pin packages enhances design flexibility
                      • Recommended for rosin flux and solvent clean or no clean flux processes

                      Technical Specifications

                      Resistance

                      10ohm

                      No. of Resistors

                      4Resistors

                      Resistor Terminals

                      PC Pin

                      Voltage Rating

                      100V

                      Temperature Coefficient

                      ± 250ppm/°C

                      Resistor Technology

                      Thick Film

                      Terminal Pitch

                      2.54mm

                      Product Length

                      20.27mm

                      Product Height

                      5.08mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Network Circuit Type

                      Isolated

                      Resistor Case / Package

                      SIP

                      Resistance Tolerance

                      ± 1ohm

                      Power Rating per Resistor

                      300mW

                      Resistor Type

                      Network

                      Resistor Mounting

                      Through Hole

                      Power Rating

                      1W

                      Product Width

                      2.49mm

                      Product Range

                      4600X Series

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.