Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4608X-102-272LF.
Newark Part No.28AC9596
Product Range4600X Series
Technical Datasheet
2,259 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
100+ | $0.189 |
500+ | $0.167 |
1000+ | $0.157 |
Price for:Each
Minimum: 200
Multiple: 1
$37.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No4608X-102-272LF.
Newark Part No.28AC9596
Product Range4600X Series
Technical Datasheet
Resistance2.7kohm
Product Range4600X Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Voltage Rating100V
Resistance Tolerance± 2%
Power Rating per Resistor300mW
Temperature Coefficient± 100ppm/°C
Qualification-
Technical Specifications
Resistance
2.7kohm
Network Circuit Type
Isolated
Resistor Case / Package
SIP
Voltage Rating
100V
Power Rating per Resistor
300mW
Qualification
-
Product Range
4600X Series
No. of Resistors
4Resistors
Resistor Terminals
PC Pin
Resistance Tolerance
± 2%
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate