New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Fixed Network Resistors
                      Print Page

                      4816P-T01-202LF

                      Fixed Network Resistor, Surface Mount, 2 kohm, Isolated, 8 Resistors, SOIC, Gull Wing, ± 2%

                      BOURNS 4816P-T01-202LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part No4816P-T01-202LF
                      Newark Part No.33K0664
                      Product Range4800P Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1000+$0.823
                      2500+$0.721
                      Price for:Each
                      Minimum: 2000
                      Multiple: 50
                      $1,646.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part No4816P-T01-202LF
                      Newark Part No.33K0664
                      Product Range4800P Series
                      Technical Datasheet

                      Data Sheet

                      Resistance2kohm
                      Product Range4800P Series
                      Network Circuit TypeIsolated
                      Resistor Case / PackageSOIC
                      No. of Resistors8Resistors
                      Resistor TerminalsGull Wing
                      Voltage Rating50V
                      Power Rating per Resistor160mW
                      Resistance Tolerance± 2%
                      Temperature Coefficient+/-150ppm/°C
                      Resistor TypeNetwork
                      Resistor TechnologyThick Film
                      Resistor MountingSurface Mount Device
                      Terminal Pitch1.27mm
                      Power Rating1.28W
                      Product Length11.18mm
                      Product Width5.59mm
                      Product Height2.16mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCLead

                      Technical Specifications

                      Resistance

                      2kohm

                      Network Circuit Type

                      Isolated

                      No. of Resistors

                      8Resistors

                      Voltage Rating

                      50V

                      Resistance Tolerance

                      ± 2%

                      Resistor Type

                      Network

                      Resistor Mounting

                      Surface Mount Device

                      Power Rating

                      1.28W

                      Product Width

                      5.59mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Product Range

                      4800P Series

                      Resistor Case / Package

                      SOIC

                      Resistor Terminals

                      Gull Wing

                      Power Rating per Resistor

                      160mW

                      Temperature Coefficient

                      +/-150ppm/°C

                      Resistor Technology

                      Thick Film

                      Terminal Pitch

                      1.27mm

                      Product Length

                      11.18mm

                      Product Height

                      2.16mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.