Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No5900-103-RC
Newark Part No.63K3857
Product Range5900 Series
Technical Datasheet
3,493 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $1.550 |
25+ | $1.500 |
50+ | $1.480 |
100+ | $1.460 |
500+ | $1.360 |
1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No5900-103-RC
Newark Part No.63K3857
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance10mH
DC Current Rating250mA
DC Resistance Max7.3ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5900 Series
DC Current Rating
250mA
Inductance Tolerance
± 10%
Inductance
10mH
DC Resistance Max
7.3ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability