Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-2-F0
Newark Part No.61H3794
Product Range70AAJ Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.660 | $0.467 |
| 10+ | $1.300 | $0.467 |
| 25+ | $1.290 | $0.467 |
| 50+ | $1.270 | $0.467 |
| 100+ | $1.260 | $0.467 |
| 500+ | $1.250 | $0.467 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-2-F0
Newark Part No.61H3794
Product Range70AAJ Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts2 Contact
Contact GenderSocket
Battery TerminalsSMD
Product Range70AAJ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 70AAJ-2-F0 is a 2-way female standard precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator and SMT terminal. Made of copper alloy.
- End-to-end stackable
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 2.54mm Pitch and height
- 500VAC Dielectric voltage
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Minimum durability
Applications
Power Management
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
2 Contact
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
Contact Gender
Socket
Product Range
70AAJ Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
