Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.850 |
| 25+ | $1.690 |
| 50+ | $1.530 |
| 100+ | $1.390 |
| 250+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0G
Newark Part No.47AK2603
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderPin
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
No. of Contacts
3 Contact
Product Range
-
Technical Docs (2)
Alternatives for 70AAJ-3-M0G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability