Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ADH-4-FL0
Newark Part No.05B2694
Product Range70AD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.830 |
| 100+ | $1.810 |
| 500+ | $1.780 |
| 1000+ | $1.580 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 60
Multiple: 30
$109.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADH-4-FL0
Newark Part No.05B2694
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderSocket
No. of Contacts4 Contact
Battery TerminalsThrough Hole
Product Range70AD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Socket
Battery Terminals
Through Hole
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
No. of Contacts
4 Contact
Product Range
70AD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate