Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ADJ-2-ML1G
Newark Part No.10C2259
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.250 |
| 1000+ | $1.200 |
| 2000+ | $1.170 |
| 3000+ | $1.150 |
| 5000+ | $1.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-2-ML1G
Newark Part No.10C2259
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderPin
No. of Contacts2 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
No. of Contacts
2 Contact
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate