Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No77F6R8K-TR-RC
Newark Part No.70R1527
Product Range77F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2500+ | $0.125 |
Price for:Each
Minimum: 5000
Multiple: 5000
$625.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F6R8K-TR-RC
Newark Part No.70R1527
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance6.8µH
DC Current Rating550mA
DC Resistance Max500mohm
Inductance Tolerance± 10%
Self Resonant Frequency68MHz
Self Resonant Frequency Min68MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
77F Series
DC Current Rating
550mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
68MHz
Inductance
6.8µH
DC Resistance Max
500mohm
Self Resonant Frequency
68MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate