Print Page
Packaging Options
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.950 |
10+ | $2.830 |
25+ | $2.610 |
50+ | $2.370 |
100+ | $2.130 |
250+ | $1.860 |
500+ | $1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No7814J-001-023E
Newark Part No.23M9411
Product Range7814
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw240°
Contact Current AC Max100mA
Contact Voltage AC Max-
Product Range7814
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max16V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
240°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
16V
No. of Poles
1 Pole
Contact Current AC Max
100mA
Product Range
7814
Contact Current DC Max
100mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate