Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F100J-RC
Newark Part No.06X9439
Product Range78F Series
Technical Datasheet
9,065 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.214 |
| 25+ | $0.183 |
| 50+ | $0.175 |
| 100+ | $0.165 |
| 500+ | $0.158 |
| 1000+ | $0.147 |
| 2500+ | $0.136 |
Price for:Each
Minimum: 10
Multiple: 10
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F100J-RC
Newark Part No.06X9439
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance10µH
DC Current Rating370mA
DC Resistance Max0.75ohm
Inductance Tolerance± 5%
Self Resonant Frequency18MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
370mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
10µH
DC Resistance Max
0.75ohm
Self Resonant Frequency
18MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability