Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No78F3R3J-RC
Newark Part No.63K2936
Product Range78F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2500+ | $0.116 |
Price for:Each
Minimum: 10000
Multiple: 5000
$1,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No78F3R3J-RC
Newark Part No.63K2936
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance3.3µH
DC Current Rating575mA
DC Resistance Max300mohm
Inductance Tolerance± 5%
Self Resonant Frequency Min60MHz
Self Resonant Frequency60MHz
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
78F Series
DC Current Rating
575mA
Inductance Tolerance
± 5%
Self Resonant Frequency
60MHz
Inductance
3.3µH
DC Resistance Max
300mohm
Self Resonant Frequency Min
60MHz
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate