Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914S-1-000E
Newark Part No.05B2790
Product Range7914 Series
Technical Datasheet
189 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.680 |
10+ | $0.680 |
25+ | $0.680 |
50+ | $0.680 |
100+ | $0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914S-1-000E
Newark Part No.05B2790
Product Range7914 Series
Technical Datasheet
Switch TerminalsSMD
Product Range7914 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max100mA
Contact Voltage DC Nom16V
Actuating Force300gf
Contact Rating100mA at 16VDC
Operating Force300gf
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
16V
Contact Rating
100mA at 16VDC
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Product Range
7914 Series
Switch Mounting
Surface Mount
Contact Current Max
100mA
Actuating Force
300gf
Operating Force
300gf
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 7914S-1-000E
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability