Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No8121-RC
Newark Part No.24AJ4832
Product Range8100 Series
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.860 |
| 10+ | $11.940 |
| 25+ | $11.490 |
| 50+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$14.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No8121-RC
Newark Part No.24AJ4832
Product Range8100 Series
Technical Datasheet
DC Current Rating20A
Inductance1mH
Product Range8100 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case30.48mm x 15.39mm x 30.48mm
Product Length30.48mm
Product Width15.39mm
Product Height30.48mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
20A
Product Range
8100 Series
Inductor Case / Package
-
Product Length
30.48mm
Product Height
30.48mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Impedance
-
Common Mode Filter Case
30.48mm x 15.39mm x 30.48mm
Product Width
15.39mm
Qualification
-
Alternatives for 8121-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability