Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No9250A-475-RC
Newark Part No.86K8275
Product Range9250A Series
Technical Datasheet
412 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $2.140 |
| 25+ | $1.990 |
| 50+ | $1.990 |
| 100+ | $1.990 |
| 500+ | $1.800 |
| 1000+ | $1.770 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No9250A-475-RC
Newark Part No.86K8275
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance4.7mH
DC Current Rating31mA
DC Resistance Max81.6ohm
Inductance Tolerance± 10%
Self Resonant Frequency740kHz
Self Resonant Frequency Min740kHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
9250A Series
DC Current Rating
31mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
740kHz
Inductance
4.7mH
DC Resistance Max
81.6ohm
Self Resonant Frequency
740kHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability