New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Hall Effect Rotary Sensors
                      Print Page

                      AMM20B5A1CLASL380

                      Magnetic Position Sensor, AMM20B Series, 10 Turn, Clockwise, Analog Output, 0.3% Linearity, 5 Vdc

                      BOURNS AMM20B5A1CLASL380
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoAMM20B5A1CLASL380
                      Newark Part No.53W8592
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      25+$34.490
                      50+$30.310
                      Price for:Each
                      Minimum: 45
                      Multiple: 45
                      $1,552.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoAMM20B5A1CLASL380
                      Newark Part No.53W8592
                      Technical Datasheet

                      Data Sheet

                      Shaft TypeSlotted End
                      Contact TypeNon-Contact
                      Electrical Angle3600°
                      Linearity± 0.3%
                      Supply Voltage5VDC
                      Supply Current12mA
                      Supply Voltage Max5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCLead

                      Product Overview

                      The AMM20B5A1CLASL380 is an analog magnetic Position Sensor designed to meets the specifications of heavy-duty applications requiring long cycle life and high reliability. It features slim profile package for applications with space constraints and a programmable electrical angle of 3600° (10 turn). This multiturn rotary sensor features a 1/4-inch diameter shaft with a 3/8-inch diameter bushing containing bronze sleeve bearing.

                      • 20mm Size
                      • Bushing mount
                      • ±0.3% Independent linearity
                      • 660μs Typical low output refresh rate
                      • Slotted shaft style
                      • Axial PC pin terminal configuration
                      • Non-contacting magnetic technology
                      • Highly resistant to vibration/shock
                      • Highly resistant to fluid/dust ingress
                      • Programmable slope
                      • Robust design for industrial applications
                      • Ideal memory positioning sensor

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Shaft Type

                      Slotted End

                      Electrical Angle

                      3600°

                      Supply Voltage

                      5VDC

                      Supply Voltage Max

                      5V

                      Operating Temperature Max

                      125°C

                      SVHC

                      Lead

                      Contact Type

                      Non-Contact

                      Linearity

                      ± 0.3%

                      Supply Current

                      12mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.