Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
25+ | $53.690 |
Price for:Each
Minimum: 50
Multiple: 25
$2,684.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAMS22U5A1BHBRL334
Newark Part No.53W8600
Technical Datasheet
Shaft TypeRound End
Contact TypeNon-Contact
Electrical Angle340°
Linearity± 0.5%
Supply Voltage5VDC
Supply Voltage Max5V
Supply Current20mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AMS22U5A1BHBRL334 is a non-contacting Analog Rotary Position Sensor is designed to meets the specifications of heavy-duty applications requiring long cycle life, high reliability and precision. This single-turn rotary sensor features an 1/8-inch diameter shaft supported by dual ball bearings and a servo-mount configuration. This sensor has a factory programmable electrical angle that can be set at 340°. It has a rotational life of up to 100 million cycles.
- 20mm Size
- ±0.5% Independent linearity
- 200μs Typical high output refresh rate
- Round shaft style
- Axial terminal configuration
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
- Robust design
- Highly repeatable
Applications
Sensing & Instrumentation
Technical Specifications
Shaft Type
Round End
Electrical Angle
340°
Supply Voltage
5VDC
Supply Current
20mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Contact Type
Non-Contact
Linearity
± 0.5%
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate