Print Page
Image is for illustrative purposes only. Please refer to product description.

892 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 10+ | $3.530 |
| 25+ | $3.400 |
| 50+ | $3.280 |
| 100+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBIDNW30N60H3
Newark Part No.51AK0363
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.65V
Power Dissipation230W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247N
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
230W
Transistor Case Style
TO-247N
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
