Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBN-LG10Y250MYB
Newark Part No.76AK5610
Product RangeBN-LG10Y Series
Technical Datasheet
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
| 10+ | $0.568 |
| 25+ | $0.538 |
| 50+ | $0.516 |
| 100+ | $0.504 |
| 500+ | $0.489 |
| 1000+ | $0.474 |
| 2500+ | $0.458 |
Price for:Each
Minimum: 5
Multiple: 5
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG10Y250MYB
Newark Part No.76AK5610
Product RangeBN-LG10Y Series
Technical Datasheet
Product RangeBN-LG10Y Series
Disc Size10mm
Resistance (25°C)25ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BN-LG10Y Series
Resistance (25°C)
25ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
10mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability