Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAT16-361J4LF
Newark Part No.53W8679
Product RangeCAT16 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2500+ | $0.018 |
Price for:Each
Minimum: 5000
Multiple: 5000
$90.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-361J4LF
Newark Part No.53W8679
Product RangeCAT16 Series
Technical Datasheet
Resistance360ohm
Product RangeCAT16 Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
360ohm
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Power Rating per Resistor
62.5mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAT16 Series
No. of Resistors
4Resistors
Resistor Terminals
Concave
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate