Quantity | Price |
---|---|
5000+ | $0.021 |
10000+ | $0.020 |
20000+ | $0.018 |
30000+ | $0.018 |
Product Information
Product Overview
The CAT16 series Chip Resistor Array offered in isolated and various bussed configurations. It offers general purpose resistor with uniform value as well as dual termination resistor, intended for specialized applications such as gigabit communication networks. Design that features field programmable gate array (FPGAs) harness the miniaturized circuitry and superior quality of the high performance Bourns® CAT16 series for low voltage differential signal (LVDS) interfaces. It is suitable for vast applications needs and when one is not available it is likely that it can be created by customizing an existing, proven part.
Technical Specifications
49.9ohm
Isolated
1206 [3216 Metric]
50V
62mW
Array
Surface Mount Device
62.5mW
1.6mm
-55°C
-
CAT16 Series
4Resistors
Concave
± 1%
-
Thick Film
0.8mm
3.2mm
0.5mm
125°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CAT16-49R9F4LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate