Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY10-330J4LF
Newark Part No.02J1075
Product RangeCAY10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10000+ | $0.009 |
20000+ | $0.008 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$90.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10-330J4LF
Newark Part No.02J1075
Product RangeCAY10 Series
Technical Datasheet
Resistance33ohm
Product RangeCAY10 Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Voltage Rating25V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient+/-250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating63mW
Product Length2mm
Product Width1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CAY10 series convex type Chip Resistor Array with tin-plated termination. It is suitable for all types of soldering processes.
- Paper tape on reel for automatic placement
- -55 to 125°C Operating temperature range
Technical Specifications
Resistance
33ohm
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Voltage Rating
25V
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
63mW
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CAY10 Series
No. of Resistors
4Resistors
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
+/-250ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for CAY10-330J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability