Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY16-000J4LF.
Newark Part No.29AC3027
Product RangeCAY16 Series
Technical Datasheet
15,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 5000+ | $0.018 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16-000J4LF.
Newark Part No.29AC3027
Product RangeCAY16 Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor Technology-
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating-
Power Rating per Resistor62mW
Resistor MountingSurface Mount Device
Product RangeCAY16 Series
Product Length3.2mm
Product Width1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
62mW
Product Range
CAY16 Series
Product Width
1.6mm
Resistor Technology
-
Resistor Terminals
Convex
Current Rating
-
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate