Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC322522A-6R8K
Newark Part No.71AH2660
Product RangeCC322522A Series
1,798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-6R8K
Newark Part No.71AH2660
Product RangeCC322522A Series
Inductance6.8µH
DC Resistance Max0.58ohm
RMS Current (Irms)700mA
Saturation Current (Isat)500mA
Self Resonant Frequency Min-
Self Resonant Frequency-
DC Current Rating700mA
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
RMS Current (Irms)
700mA
Self Resonant Frequency Min
-
DC Current Rating
700mA
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.58ohm
Saturation Current (Isat)
500mA
Self Resonant Frequency
-
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability