0
0 Items$0.00

Wirewound Inductors :

6,798 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics Mexico. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, TDK & Pulse Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.401
25+$0.331
100+$0.276
250+$0.253
500+$0.230
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.171
25+$0.145
100+$0.123
250+$0.121
500+$0.118
More Pricing...
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.186
25+$0.156
100+$0.132
250+$0.125
500+$0.119
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
25+$0.366
100+$0.331
250+$0.310
500+$0.294
More Pricing...
470nH
-
1.9ohm
650MHz
-
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.167
100+$0.135
250+$0.126
500+$0.118
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
83T0151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.091
100+$0.078
250+$0.074
500+$0.069
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.307
100+$0.257
250+$0.252
500+$0.247
More Pricing...
1mH
-
40ohm
2.5MHz
-
30mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
67R4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.860
100+$0.712
250+$0.684
500+$0.622
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
25M8332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
25+$0.421
100+$0.350
250+$0.333
500+$0.291
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.065
6000+$0.061
10000+$0.054
4.7µH
-
130mohm
46MHz
-
1.1A
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
61J5181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.242
100+$0.204
250+$0.200
500+$0.195
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.268
25+$0.224
100+$0.188
250+$0.174
500+$0.160
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
330µH
-
15ohm
3.5MHz
-
85mA
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.783
25+$0.645
100+$0.540
250+$0.516
500+$0.457
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.208
25+$0.173
100+$0.147
250+$0.138
500+$0.127
More Pricing...
4.7µH
-
100mohm
70MHz
-
1.01A
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
15µH
-
2.7ohm
24MHz
-
200mA
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.393
25+$0.294
100+$0.250
250+$0.239
500+$0.230
More Pricing...
0.47µH
-
30mohm
-
-
4.2A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.339
25+$0.289
100+$0.245
250+$0.236
500+$0.228
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.299
25+$0.253
100+$0.213
250+$0.198
500+$0.190
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
53K5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.704
25+$0.575
100+$0.561
250+$0.546
500+$0.530
More Pricing...
1mH
-
0.7ohm
120MHz
-
400mA
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.629
25+$0.498
100+$0.452
250+$0.424
500+$0.404
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
820nH
-
2.35ohm
200MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
15AC6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.174
100+$0.148
250+$0.138
500+$0.128
More Pricing...
12µH
-
2.5ohm
20MHz
-
140mA
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
06J1000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
25+$0.247
100+$0.219
250+$0.202
500+$0.191
More Pricing...
27nH
-
0.55ohm
3GHz
-
360mA
-
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
-
-
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
1-25 of 6798 items
of 272 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK