Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBMF1608T100K Wirewound Inductor, 10 µH, 0.36 ohm, 32 MHz, 380 mA, 0603 [1608 Metric], CB Series](https://mexico.newark.com/productimages/standard/en_US/09P2883-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T100KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel85R4806
Re-Reel09P2883RL
Cut Tape09P2883
Product RangeCB Series
Also Known AsCBMF1608T100K
Your Part Number
3,986 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.183 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 25+ | $0.153 |
| 100+ | $0.130 |
| 250+ | $0.123 |
| 500+ | $0.117 |
| 1000+ | $0.109 |
| 2500+ | $0.106 |
| 5000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.102 |
| 6000+ | $0.093 |
| 9000+ | $0.090 |
| 15000+ | $0.088 |
| 30000+ | $0.087 |
| 75000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBMF1608T100KCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel85R4806
Re-Reel09P2883RL
Cut Tape09P2883
Product RangeCB Series
Also Known AsCBMF1608T100K
Technical Datasheet
Inductance10µH
Product RangeCB Series
DC Resistance Max0.36ohm
Self Resonant Frequency32MHz
DC Current Rating380mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
DC Resistance Max
0.36ohm
DC Current Rating
380mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Product Range
CB Series
Self Resonant Frequency
32MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for CBMF1608T100K
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
