Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC453232-1R0KL
Newark Part No.92AH4181
Product RangeCC453232 Series
Technical Datasheet
1,461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.323 |
| 10+ | $0.276 |
| 25+ | $0.262 |
| 50+ | $0.247 |
| 100+ | $0.234 |
| 250+ | $0.205 |
| 500+ | $0.200 |
| 1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232-1R0KL
Newark Part No.92AH4181
Product RangeCC453232 Series
Technical Datasheet
Product RangeCC453232 Series
Inductance1µH
DC Current Rating1.05A
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
Self Resonant Frequency180MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CC453232 Series
DC Current Rating
1.05A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
1µH
DC Resistance Max
0.11ohm
Self Resonant Frequency
180MHz
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability