Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T03C
Newark Part No.99W2453
Product RangeCDSOD323 Series
Technical Datasheet
Packaging Options
1,029 In Stock
172 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.882 |
10+ | $0.564 |
25+ | $0.505 |
50+ | $0.447 |
100+ | $0.388 |
250+ | $0.361 |
500+ | $0.333 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T03C
Newark Part No.99W2453
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleSOD-323
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage3.3V
Operating Voltage3.3V
Clamping Voltage Max19V
Power Dissipation Pd-
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Qualification-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CDSOD323-T03C is a Transient Voltage Suppressor (TVS) Array Diode for surge and ESD protection applications, in SOD323 package size format. The transient voltage suppressor array series offers a choice of voltage types ranging from 3 to 24V in a bidirectional configuration. Bourns® chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- Protects one line or one I/O port
- 3pF Typical low capacitance
- 7V at 1A Maximum clamping voltage
- 5μA Maximum leakage current
Technical Specifications
Clamping Voltage Vc Max
19V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
3.3V
Clamping Voltage Max
19V
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
3.3V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate