Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08L
Newark Part No.99W2461
Product RangeCDSOD323 Series
Technical Datasheet
3,510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.743 |
| 25+ | $0.658 |
| 50+ | $0.573 |
| 100+ | $0.488 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08L
Newark Part No.99W2461
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max18.3V
TVS PolarityUnidirectional
Diode Case StyleSOD-323
Reverse Standoff Voltage8V
No. of Pins2Pins
Clamping Voltage Max18.3V
Operating Voltage8V
Power Dissipation Pd-
Minimum Breakdown Voltage8.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18.3V
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
8V
Minimum Breakdown Voltage
8.5V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Reverse Standoff Voltage
8V
Clamping Voltage Max
18.3V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability