Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08SC
Newark Part No.
Re-Reel99W2464
Cut Tape99W2464
Product RangeCDSOD323 Series
Your Part Number
9,543 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.747 |
| 25+ | $0.669 |
| 50+ | $0.589 |
| 100+ | $0.512 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08SC
Newark Part No.
Re-Reel99W2464
Cut Tape99W2464
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max18.5V
Diode Case StyleSOD-323
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage8V
Operating Voltage8V
Clamping Voltage Max18.5V
Power Dissipation Pd-
Minimum Breakdown Voltage8.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18.5V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
8V
Clamping Voltage Max
18.5V
Minimum Breakdown Voltage
8.5V
Peak Pulse Power Dissipation
400W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
8V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability