Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12L
Newark Part No.99W2467
Product RangeCDSOD323 Series
Technical Datasheet
Packaging Options
10,660 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.746 |
10+ | $0.655 |
25+ | $0.580 |
50+ | $0.505 |
100+ | $0.431 |
250+ | $0.398 |
500+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12L
Newark Part No.99W2467
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max28.6V
Diode Case StyleSOD-323
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage12V
Clamping Voltage Max18.3V
Operating Voltage12V
Power Dissipation Pd-
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
28.6V
TVS Polarity
Unidirectional
Reverse Standoff Voltage
12V
Operating Voltage
12V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-323
No. of Pins
2Pins
Clamping Voltage Max
18.3V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for CDSOD323-T12L
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability