New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. ESD Protection Devices
                      Print Page

                      CDSOD323-T18

                      Transient Voltage Suppressor, TVS, CDSOD323 Series, Unidirectional, 18 V, SOD-323, 2, 20 V RoHS Compliant: Yes

                      Date/Lot Code

                      BOURNS CDSOD323-T18
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoCDSOD323-T18
                      Newark Part No.99W2475
                      Product RangeCDSOD323 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,075 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.510
                      10+$0.380
                      25+$0.374
                      50+$0.369
                      100+$0.362
                      250+$0.357
                      500+$0.352
                      1000+$0.318
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.51
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoCDSOD323-T18
                      Newark Part No.99W2475
                      Product RangeCDSOD323 Series
                      Technical Datasheet

                      Data Sheet

                      Clamping Voltage Vc Max45V
                      TVS PolarityUnidirectional
                      Diode Case StyleSOD-323
                      No. of Pins2Pins
                      Reverse Standoff Voltage18V
                      Operating Voltage18V
                      Clamping Voltage Max45V
                      Power Dissipation Pd-
                      Minimum Breakdown Voltage20V
                      Maximum Breakdown Voltage-
                      Peak Pulse Power Dissipation350W
                      QualificationAEC-Q101
                      Product RangeCDSOD323 Series
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Clamping Voltage Vc Max

                      45V

                      Diode Case Style

                      SOD-323

                      Reverse Standoff Voltage

                      18V

                      Clamping Voltage Max

                      45V

                      Minimum Breakdown Voltage

                      20V

                      Peak Pulse Power Dissipation

                      350W

                      Product Range

                      CDSOD323 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      TVS Polarity

                      Unidirectional

                      No. of Pins

                      2Pins

                      Operating Voltage

                      18V

                      Power Dissipation Pd

                      -

                      Maximum Breakdown Voltage

                      -

                      Qualification

                      AEC-Q101

                      Automotive Qualification Standard

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.