Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T18C
Newark Part No.99W2476
Product RangeCDSOD323 Series
Your Part Number
15,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.609 |
| 25+ | $0.558 |
| 50+ | $0.509 |
| 100+ | $0.458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T18C
Newark Part No.99W2476
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max45V
TVS PolarityBidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage18V
Clamping Voltage Max45V
Operating Voltage18V
Power Dissipation Pd-
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
45V
Diode Case Style
SOD-323
Reverse Standoff Voltage
18V
Operating Voltage
18V
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
45V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
