Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T18SC
Newark Part No.99W2480
Product RangeCDSOD323 Series
Technical Datasheet
Packaging Options
7,667 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.735 |
10+ | $0.448 |
25+ | $0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T18SC
Newark Part No.99W2480
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleSOD-323
TVS PolarityBidirectional
Reverse Standoff Voltage18V
No. of Pins2Pins
Operating Voltage18V
Clamping Voltage Max40V
Power Dissipation Pd-
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
40V
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
40V
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
400W
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOD-323
Reverse Standoff Voltage
18V
Operating Voltage
18V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability