Print Page
Packaging Options
29,096 In Stock
8,575 more incoming. You can reserve stock now
328 Delivery in 1-3 Business Days(US stock)
28768 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.704 |
| 25+ | $0.640 |
| 50+ | $0.577 |
| 100+ | $0.513 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-SM712
Newark Part No.79R6084
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max26V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CDSOT23-SM712 is a surface mount TVS Diode, provides ESD, EFT and surge protection for data ports meeting IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- 30kV Maximum ESD Protection
- Surge Protection
Applications
Wireless, Portable Devices, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
26V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate