Print Page
3,483 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.819 |
10+ | $0.426 |
25+ | $0.389 |
50+ | $0.353 |
100+ | $0.316 |
500+ | $0.192 |
1000+ | $0.167 |
Price for:Each
Minimum: 5
Multiple: 5
$4.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-T08C
Newark Part No.99W2497
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityBidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max16.9V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage8.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
8V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
8.5V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
16.9V
No. of Pins
3Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability