New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      CDSOT23-T12LC

                      ESD Protection Device, TVS, 500 W, 25.9 V, 12 V, SOT-23, 3 RoHS Compliant: Yes

                      Date/Lot Code

                      BOURNS CDSOT23-T12LC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoCDSOT23-T12LC
                      Newark Part No.86W0428
                      Product RangeCDSOT23
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,716 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.618
                      10+$0.463
                      25+$0.410
                      50+$0.356
                      100+$0.303
                      500+$0.218
                      1000+$0.200
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $3.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoCDSOT23-T12LC
                      Newark Part No.86W0428
                      Product RangeCDSOT23
                      Technical Datasheet

                      Data Sheet

                      Product RangeCDSOT23
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage12V
                      Clamping Voltage Max25.9V
                      Diode Case StyleSOT-23
                      No. of Pins3Pins
                      Minimum Breakdown Voltage13.3V
                      Maximum Breakdown Voltage13.3V
                      Peak Pulse Power Dissipation500W
                      Operating Temperature Max150°C
                      Diode MountingSurface Mount
                      QualificationAEC-Q101
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      CDSOT23

                      Reverse Standoff Voltage

                      12V

                      Diode Case Style

                      SOT-23

                      Minimum Breakdown Voltage

                      13.3V

                      Peak Pulse Power Dissipation

                      500W

                      Diode Mounting

                      Surface Mount

                      SVHC

                      No SVHC (21-Jan-2025)

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      25.9V

                      No. of Pins

                      3Pins

                      Maximum Breakdown Voltage

                      13.3V

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      Technical Docs (4)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.