Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG0402MLC-3.3LG
Newark Part No.92AH4187
Product RangeChipGuard MLC Series
Technical Datasheet
7,775 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.620 |
10+ | $0.310 |
25+ | $0.272 |
50+ | $0.235 |
100+ | $0.197 |
250+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLC-3.3LG
Newark Part No.92AH4187
Product RangeChipGuard MLC Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage3.3VDC
Power Dissipation Pd-
Product RangeChipGuard MLC Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
3.3VDC
Product Range
ChipGuard MLC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CG0402MLC-3.3LG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability