Print Page
28,546 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.434 |
25+ | $0.384 |
50+ | $0.334 |
100+ | $0.284 |
250+ | $0.263 |
500+ | $0.241 |
1000+ | $0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLU-05G
Newark Part No.86W0429
Product RangeCG040
Technical Datasheet
Clamping Voltage Vc Max25V
Voltage Rating VDC5V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage5VDC
Varistor Case Style0402 [1005 Metric]
Power Dissipation Pd-
Varistor TypeMultilayer Varistor (MLV)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCG040
Automotive Qualification Standard-
Product Overview
The CG0402MLU-05G is a ChipGuard® MLU ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. It is designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. It is manufactured to provide low 0.05pF capacitance and leakage currents less than 5nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- >25kV ESD protection
- <0.05pF Low capacitance
- <5nA Low leakage current
- -40 to 125°C Operating temperature range
Technical Specifications
Clamping Voltage Vc Max
25V
Diode Case Style
0402 [1005 Metric]
Operating Voltage
5VDC
Power Dissipation Pd
-
Operating Temperature Min
-40°C
Product Range
CG040
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VDC
5V
No. of Pins
2Pins
Varistor Case Style
0402 [1005 Metric]
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability